50 MHz ±30ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 MHz ±30ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
XRCGA Series

XRCGA50M000F3A1BR0

DigiKey Part Number
490-XRCGA50M000F3A1BR0TR-ND - Tape & Reel (TR)
490-XRCGA50M000F3A1BR0CT-ND - Cut Tape (CT)
490-XRCGA50M000F3A1BR0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGA50M000F3A1BR0
Description
CRYSTAL 50.0MHZ SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 MHz ±30ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGA50M000F3A1BR0 Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
50 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
50 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±45ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.028" (0.70mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XRCGE50M000F3A1BR0Murata Electronics5.184490-XRCGE50M000F3A1BR0CT-ND0,43000 €Parametric Equivalent
In-Stock: 2.354
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,40100 €4,01 €
250,37920 €9,48 €
500,36360 €18,18 €
1000,34850 €34,85 €
2500,32964 €82,41 €
5000,31600 €158,00 €
1.0000,30292 €302,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28897 €866,91 €
6.0000,27703 €1.662,18 €
9.0000,27027 €2.432,43 €
15.0000,26200 €3.930,00 €
21.0000,25670 €5.390,70 €
30.0000,25119 €7.535,70 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €