
TZB4Z100AA10B00 | |
|---|---|
DigiKey Part Number | 490-13405-ND |
Manufacturer | |
Manufacturer Product Number | TZB4Z100AA10B00 |
Description | CAP TRIMMER 3-10PF 100V SMD |
Customer Reference | |
Detailed Description | 3 ~ 10pF Trimmer Capacitor 100 V Top Surface Mount |
Datasheet | Datasheet |
Category | Dielectric Material Ceramic |
Manufacturer Murata Electronics | Q @ Freq 500 @ 1MHz |
Series | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Packaging Bulk | Height - Seated (Max) 0.126" (3.20mm) |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Capacitance Range 3 ~ 10pF | Mounting Type Surface Mount |
Adjustment Type Top | Features General Purpose |
Voltage - Rated 100 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JZ100 | Knowles Voltronics | 5.051 | 1674-1002-1-ND | 2,88000 € | Direct |


