
JZ100 | |
|---|---|
DigiKey Part Number | 1674-1002-2-ND - Tape & Reel (TR) 1674-1002-1-ND - Cut Tape (CT) 1674-1002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JZ100 |
Description | CAP TRIMMER 2-10PF 125V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 ~ 10pF Trimmer Capacitor 125 V Top Surface Mount |
Datasheet | Datasheet |
Category | Dielectric Material Ceramic |
Manufacturer Knowles Voltronics | Q @ Freq 1500 @ 1MHz |
Series | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.057" (1.45mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Capacitance Range 2 ~ 10pF | Mounting Type Surface Mount |
Adjustment Type Top | Features General Purpose |
Voltage - Rated 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,03100 € | 20,31 € |
| 50 | 1,68460 € | 84,23 € |
| 100 | 1,57760 € | 157,76 € |
| 500 | 1,39652 € | 698,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,34045 € | 1.340,45 € |
| 2.000 | 1,29427 € | 2.588,54 € |
| 3.000 | 1,27113 € | 3.813,39 € |
| 5.000 | 1,24548 € | 6.227,40 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |










