Parametric Equivalent

TZB4P300BA10B00 | |
|---|---|
DigiKey Part Number | TZB4P300BA10B00-ND |
Manufacturer | |
Manufacturer Product Number | TZB4P300BA10B00 |
Description | CAP TRIMMER 6.5-30PF 100V SMD |
Customer Reference | |
Detailed Description | 6.5 ~ 30pF Trimmer Capacitor 100 V Top Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TZB4P300BA10B00 Models |
Category | Dielectric Material Ceramic |
Manufacturer Murata Electronics | Q @ Freq 300 @ 1MHz |
Series | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Packaging Bulk | Height - Seated (Max) 0.126" (3.20mm) |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Capacitance Range 6.5 ~ 30pF | Mounting Type Surface Mount |
Adjustment Type Top | Features General Purpose |
Voltage - Rated 100 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GKG30086 | EW Electronics | 1.263 | 2447-GKG30086-ND | 2,35000 € | Parametric Equivalent |
| GKG30086-05 | EW Electronics | 8.479 | 2447-GKG30086-05CT-ND | 2,00000 € | Parametric Equivalent |



