Direct

SF1192B | |
|---|---|
DigiKey Part Number | 490-12888-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF1192B |
Description | FILTER SAW 1.843GHZ 6-SMD |
Customer Reference | |
Detailed Description | 1.843GHz Frequency Cell Phone RF SAW Filter (Surface Acoustic Wave) 2.2dB 75MHz Bandwidth 6-SMD, No Lead |
Category | Applications Cell Phone |
Manufacturer Murata Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 6-SMD, No Lead |
Part Status Obsolete | Height (Max) 0.054" (1.38mm) |
Frequency - Center 1.843GHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Bandwidth 75MHz | Base Product Number |
Insertion Loss 2.2dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFS1842.5S4 | Abracon LLC | 5.080 | 535-AFS1842.5S4CT-ND | 3,60000 € | Direct |


