


AFS1842.5S4 | |
|---|---|
DigiKey Part Number | 535-AFS1842.5S4TR-ND - Tape & Reel (TR) 535-AFS1842.5S4CT-ND - Cut Tape (CT) 535-AFS1842.5S4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFS1842.5S4 |
Description | FILTER SAW 1.843GHZ 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.843GHz Frequency Cell Phone RF SAW Filter (Surface Acoustic Wave) 3dB 75MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AFS1842.5S4 Models |
Category | Insertion Loss 3dB |
Manufacturer Abracon LLC | Applications Cell Phone |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency - Center 1.843GHz | Height (Max) 0.059" (1.50mm) |
Bandwidth 75MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,30400 € | 13,04 € |
| 25 | 1,20160 € | 30,04 € |
| 50 | 1,13040 € | 56,52 € |
| 100 | 1,06330 € | 106,33 € |
| 250 | 0,98072 € | 245,18 € |
| 500 | 0,92254 € | 461,27 € |
| 1.000 | 0,86780 € | 867,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,81628 € | 1.632,56 € |
| 4.000 | 0,76780 € | 3.071,20 € |
| 6.000 | 0,74076 € | 4.444,56 € |
| 10.000 | 0,70801 € | 7.080,10 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

