Direct
Direct
Similar
Similar
Direct
Direct
Direct
Similar
Similar
Similar

RPER72A684K6B1F14B | |
|---|---|
DigiKey Part Number | RPER72A684K6B1F14B-ND |
Manufacturer | |
Manufacturer Product Number | RPER72A684K6B1F14B |
Description | CAP CER 0.68UF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPER72A684K6B1F14B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72A684K2K1H03B | Murata Electronics | 262 | 490-8906-ND | 0,75000 € | Direct |
| RDER72A684K2M1H03A | Murata Electronics | 0 | 490-9236-3-ND | 0,23235 € | Direct |
| RDER72A684K2P1H03B | Murata Electronics | 0 | 490-8907-ND | 0,29586 € | Similar |
| RDER72A684K2S1H03A | Murata Electronics | 0 | 490-9237-3-ND | 0,24607 € | Similar |
| FK22X7R2A684KN000 | TDK | 1.016 | 445-FK22X7R2A684KN000-ND | 1,52000 € | Direct |








