Direct
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar

RDER72A684K2S1H03A | |
|---|---|
DigiKey Part Number | 490-9237-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72A684K2S1H03A |
Description | CAP CER 0.68UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A684K2S1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72A684K2P1H03B | Murata Electronics | 0 | 490-8907-ND | 0,29350 € | Direct |
| RDER72A684K2K1H03B | Murata Electronics | 262 | 490-8906-ND | 0,75000 € | Similar |
| RDER72A684K2M1H03A | Murata Electronics | 0 | 490-9236-3-ND | 0,23051 € | Similar |
| FK16X7R2A684KN020 | TDK | 98 | 445-8369-ND | 0,62000 € | Direct |
| C340C684K1R5TA | KEMET | 213 | 399-4444-ND | 2,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24412 € | 488,24 € |
| Unit Price without VAT: | 0,24412 € |
|---|---|
| Unit Price with VAT: | 0,29050 € |







