Direct
Similar
Similar
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RPER72A472K2M1A03A | |
|---|---|
DigiKey Part Number | RPER72A472K2M1A03A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPER72A472K2M1A03A |
Description | CAP CER 4700PF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPER72A472K2M1A03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72A472K0M1H03A | Murata Electronics | 1.059 | 490-9224-1-ND | 0,45000 € | Direct |
| RDER72A472K0K1H03B | Murata Electronics | 0 | 490-8894-ND | 0,45000 € | Similar |
| RDER72A472K0P1H03B | Murata Electronics | 0 | 490-8895-ND | 0,45000 € | Similar |
| RDER72A472K0S1H03A | Murata Electronics | 0 | 490-9225-1-ND | 0,39000 € | Similar |
| K472K15X7RH5UH5 | Vishay Beyschlag/Draloric/BC Components | 17.179 | 56-K472K15X7RH5UH5CT-ND | 0,24000 € | Direct |







