RPER72A222K2S1A03A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,11309 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Similar


Murata Electronics
In Stock: 1.089
Unit Price: 0,41000 €
Datasheet

Direct


KEMET
In Stock: 384
Unit Price: 0,26000 €
Datasheet

Direct


TDK Corporation
In Stock: 1.741
Unit Price: 0,27000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03379 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 26.657
Unit Price: 0,22000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,09051 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,09051 €
Datasheet

Direct


KYOCERA AVX
In Stock: 1.665
Unit Price: 0,41000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 2.340
Unit Price: 0,27000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 269
Unit Price: 0,26000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,11367 €
Datasheet
2200 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPER72A222K2S1A03A

DigiKey Part Number
RPER72A222K2S1A03A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RPER72A222K2S1A03A
Description
CAP CER 2200PF 100V X7R RADIAL
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RPER72A222K2S1A03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types