Direct
Similar

SR151C222KAR | |
|---|---|
DigiKey Part Number | 478-3174-ND |
Manufacturer | |
Manufacturer Product Number | SR151C222KAR |
Description | CAP CER 2200PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR151C222KAR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR151C222KARTR2 | KYOCERA AVX | 269 | 478-7309-1-ND | 0,26000 € | Direct |
| RDER72A222K0P1H03B | Murata Electronics | 555 | 490-8879-ND | 0,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23100 € | 2,31 € |
| 50 | 0,17160 € | 8,58 € |
| 100 | 0,15330 € | 15,33 € |
| 500 | 0,12260 € | 61,30 € |
| 1.000 | 0,11314 € | 113,14 € |
| 3.000 | 0,10144 € | 304,32 € |
| 5.000 | 0,09712 € | 485,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |



