Direct
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

RPER72A153K2P1A03B | |
|---|---|
DigiKey Part Number | RPER72A153K2P1A03B-ND |
Manufacturer | |
Manufacturer Product Number | RPER72A153K2P1A03B |
Description | CAP CER 0.015UF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPER72A153K2P1A03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.124" W (5.00mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72A153K0P1H03B | Murata Electronics | 0 | 490-8873-ND | 0,13681 € | Direct |
| RDER72A153K0K1H03B | Murata Electronics | 1.000 | 490-8872-ND | 0,45000 € | Similar |
| RDER72A153K0M1H03A | Murata Electronics | 0 | 490-9202-3-ND | 0,12772 € | Similar |
| RDER72A153K0S1H03A | Murata Electronics | 0 | 490-9203-3-ND | 0,12745 € | Similar |
| K153K15X7RH53L2 | Vishay Beyschlag/Draloric/BC Components | 18.902 | 56-K153K15X7RH53L2-ND | 0,43000 € | Direct |









