Direct
Upgrade
Upgrade
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar

RPER72A103K2K1A03B | |
|---|---|
DigiKey Part Number | 490-8565-ND |
Manufacturer | |
Manufacturer Product Number | RPER72A103K2K1A03B |
Description | CAP CER 10000PF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPER72A103K2K1A03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.124" W (5.00mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72A103K0K1H03B | Murata Electronics | 669 | 490-8864-ND | 0,45000 € | Direct |
| RDER72E103K1K1H03B | Murata Electronics | 1.002 | 490-8909-ND | 0,49000 € | Upgrade |
| RDER72E103K1M1H03A | Murata Electronics | 10.000 | 490-9239-1-ND | 0,51000 € | Upgrade |
| RDER72A103K0M1H03A | Murata Electronics | 0 | 490-RDER72A103K0M1H03ACT-ND | 0,45000 € | Similar |
| RDER72A103K0P1H03B | Murata Electronics | 220 | 490-8865-ND | 0,45000 € | Similar |








