
RDER72E103K1M1H03A | |
|---|---|
DigiKey Part Number | 490-9239-1-ND - Cut Tape (CT) 490-9239-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72E103K1M1H03A |
Description | CAP CER 10000PF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72E103K1M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.124" W (4.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30900 € | 3,09 € |
| 50 | 0,23260 € | 11,63 € |
| 100 | 0,20920 € | 20,92 € |
| 500 | 0,16992 € | 84,96 € |
| 1.000 | 0,15777 € | 157,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14354 € | 287,08 € |
| 4.000 | 0,13554 € | 542,16 € |
| 6.000 | 0,13154 € | 789,24 € |
| 10.000 | 0,12710 € | 1.271,00 € |
| 14.000 | 0,12451 € | 1.743,14 € |
| 20.000 | 0,12201 € | 2.440,20 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

