Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

RPER71H683K2S1A03A | |
|---|---|
DigiKey Part Number | RPER71H683K2S1A03A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPER71H683K2S1A03A |
Description | CAP CER 0.068UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPER71H683K2S1A03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.124" W (5.00mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H683K0S1H03A | Murata Electronics | 0 | 490-9189-3-ND | 0,12882 € | Direct |
| RDER72A683K1P1H03B | Murata Electronics | 0 | 490-8905-ND | 0,14909 € | Upgrade |
| RDER72A683K1S1H03A | Murata Electronics | 0 | 490-9235-3-ND | 0,13915 € | Upgrade |
| RCER71H683K0A2H03B | Murata Electronics | 0 | RCER71H683K0A2H03B-ND | 0,13004 € | Similar |
| RCER71H683K0DBH03A | Murata Electronics | 0 | 490-7561-1-ND | 0,39000 € | Similar |







