Direct
Upgrade
Upgrade
Similar
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RPER71H683K2P1A03B | |
|---|---|
DigiKey Part Number | 490-3852-ND |
Manufacturer | |
Manufacturer Product Number | RPER71H683K2P1A03B |
Description | CAP CER 0.068UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPER71H683K2P1A03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.124" W (5.00mm x 3.15mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |







