Direct
Similar
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

RPER71H682K2M1A03A | |
|---|---|
DigiKey Part Number | RPER71H682K2M1A03A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPER71H682K2M1A03A |
Description | CAP CER 6800PF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPER71H682K2M1A03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H682K0M1H03A | Murata Electronics | 0 | 490-9186-1-ND | 0,38000 € | Direct |
| RDER71H682K0K1H03B | Murata Electronics | 178 | 490-8856-ND | 0,44000 € | Similar |
| RDER71H682K0P1H03B | Murata Electronics | 0 | 490-8857-ND | 0,44000 € | Similar |
| FK28X7R1H682KN000 | TDK | 724 | 445-FK28X7R1H682KN000-ND | 0,24000 € | Direct |
| K682K10X7RF5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K682K10X7RF5UH5-ND | 0,03170 € | Direct |








