K682K15X7RH5UH5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 11.323
Unit Price: 0,20000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,08204 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03613 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,04114 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,14495 €
Datasheet

Similar


KEMET
In Stock: 445
Unit Price: 0,29000 €
Datasheet

Similar


KEMET
In Stock: 1.171
Unit Price: 0,29000 €
Datasheet

Similar


KEMET
In Stock: 2.485
Unit Price: 0,29000 €
Datasheet

Similar


KEMET
In Stock: 2.003
Unit Price: 0,29000 €
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: 0,08662 €
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: 0,07720 €
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: 0,07720 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,12243 €
Datasheet

Similar


Murata Electronics
In Stock: 1.820
Unit Price: 0,41000 €
Datasheet
Mono-Kap H5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K682K15X7RH5UH5

DigiKey Part Number
K682K15X7RH5UH5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K682K15X7RH5UH5
Description
CAP CER 6800PF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K682K15X7RH5UH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
20.0000,04114 €822,80 €
Unit Price without VAT:0,04114 €
Unit Price with VAT:0,04896 €