Similar
Direct
Direct
Direct
Similar

RPER71H475K5B1C03B | |
|---|---|
DigiKey Part Number | 490-8564-ND |
Manufacturer | |
Manufacturer Product Number | RPER71H475K5B1C03B |
Description | CAP CER 4.7UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPER71H475K5B1C03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.295" L x 0.157" W (7.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDEC71H475K2K1H03B | Murata Electronics | 1.995 | 490-14509-ND | 0,68000 € | Similar |
| C322C475K5R5TA | KEMET | 1.375 | 399-9813-ND | 2,74000 € | Direct |
| FK20X7R1H475KR000 | TDK | 1.972 | 445-FK20X7R1H475KR000-ND | 0,84000 € | Direct |
| FK22X7R1H475KR000 | TDK | 343 | 445-FK22X7R1H475KR000-ND | 1,51000 € | Direct |
| C350C475K5R5TA | KEMET | 362 | 399-9838-ND | 6,42000 € | Similar |





