
RDEC71H475K2K1H03B | |
|---|---|
DigiKey Part Number | 490-14509-ND |
Manufacturer | |
Manufacturer Product Number | RDEC71H475K2K1H03B |
Description | CAP CER 4.7UF 50V X7S RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDEC71H475K2K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42400 € | 4,24 € |
| 50 | 0,32560 € | 16,28 € |
| 100 | 0,29540 € | 29,54 € |
| 500 | 0,24424 € | 122,12 € |
| 1.000 | 0,22844 € | 228,44 € |
| 2.500 | 0,21173 € | 529,33 € |
| 5.000 | 0,20167 € | 1.008,35 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

