Direct
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

RPER71H472K2P1A03B | |
|---|---|
DigiKey Part Number | 490-3844-ND |
Manufacturer | |
Manufacturer Product Number | RPER71H472K2P1A03B |
Description | CAP CER 4700PF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPER71H472K2P1A03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H472K0P1H03B | Murata Electronics | 924 | 490-8849-ND | 0,44000 € | Direct |
| RDER71H472K0M1H03A | Murata Electronics | 1.319 | 490-9178-1-ND | 0,45000 € | Similar |
| RDER71H472K0S1H03A | Murata Electronics | 0 | 490-9179-1-ND | 0,38000 € | Similar |
| C315C472K5R5TA | KEMET | 5.648 | 399-4186-ND | 0,29000 € | Direct |
| FK18X7R1H472KN020 | TDK | 129 | 445-5295-ND | 0,23000 € | Direct |









