Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

RPER71H272K2P1A03B | |
|---|---|
DigiKey Part Number | 490-3831-ND |
Manufacturer | |
Manufacturer Product Number | RPER71H272K2P1A03B |
Description | CAP CER 2700PF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPER71H272K2P1A03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K272K10X7RF53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K272K10X7RF53L2-ND | 0,03128 € | Direct |
| K272K15X7RF53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K272K15X7RF53L2-ND | 0,04112 € | Direct |
| SR155C272KAA | KYOCERA AVX | 0 | SR155C272KAA-ND | 0,09534 € | Direct |
| SR155C272KAR | KYOCERA AVX | 0 | SR155C272KAR-ND | 0,08604 € | Direct |
| C315C272K1R5TA | KEMET | 2.638 | 399-9727-ND | 0,27000 € | Upgrade |





