Direct
Similar
Similar
Direct
Direct
Upgrade
Similar
Similar
Similar

SR151C272KAA | |
|---|---|
DigiKey Part Number | SR151C272KAA-ND |
Manufacturer | |
Manufacturer Product Number | SR151C272KAA |
Description | CAP CER 2700PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR151C272KAA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR151C272KARTR2 | KYOCERA AVX | 0 | SR151C272KARTR2-ND | 0,09381 € | Direct |
| SR071C272KARTR1 | KYOCERA AVX | 0 | SR071C272KARTR1-ND | 0,09381 € | Similar |
| SR211C272KAA | KYOCERA AVX | 0 | SR211C272KAA-ND | 0,11942 € | Similar |
| K272K10X7RH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K272K10X7RH53L2-ND | 0,04879 € | Direct |
| K272K15X7RH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K272K15X7RH53L2-ND | 0,04613 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09458 € | 189,16 € |
| Unit Price without VAT: | 0,09458 € |
|---|---|
| Unit Price with VAT: | 0,11255 € |







