Direct
Direct
Similar
Similar
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

RPER71H225K8M2C03A | |
|---|---|
DigiKey Part Number | RPER71H225K8M2C03A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPER71H225K8M2C03A |
Description | CAP CER 2.2UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPER71H225K8M2C03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.295" L x 0.157" W (7.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H225K2K1H03B | Murata Electronics | 2.290 | 490-8834-ND | 0,66000 € | Direct |
| RDER71H225K2M1H03A | Murata Electronics | 23.956 | 490-9164-1-ND | 0,63000 € | Direct |
| RDER71H225K2P1H03B | Murata Electronics | 714 | 490-8835-ND | 0,69000 € | Similar |
| RDER71H225K2S1H03A | Murata Electronics | 2.337 | 490-9165-1-ND | 0,67000 € | Similar |
| FK20X7R1H225KR000 | TDK | 330 | 445-FK20X7R1H225KR000-ND | 0,74000 € | Direct |








