
RDER71H225K2S1H03A | |
|---|---|
DigiKey Part Number | 490-9165-1-ND - Cut Tape (CT) 490-9165-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71H225K2S1H03A |
Description | CAP CER 2.2UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H225K2S1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42100 € | 4,21 € |
| 50 | 0,32220 € | 16,11 € |
| 100 | 0,29200 € | 29,20 € |
| 500 | 0,24090 € | 120,45 € |
| 1.000 | 0,22510 € | 225,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20603 € | 412,06 € |
| 4.000 | 0,19563 € | 782,52 € |
| 6.000 | 0,19042 € | 1.142,52 € |
| 10.000 | 0,18464 € | 1.846,40 € |
| 14.000 | 0,18127 € | 2.537,78 € |
| 20.000 | 0,17802 € | 3.560,40 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

