RPER71H225K2M1C60A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 8.542
Unit Price: 0,64000 €
Datasheet

Similar


Murata Electronics
In Stock: 2.777
Unit Price: 0,66000 €
Datasheet

Similar


Murata Electronics
In Stock: 1.161
Unit Price: 0,70000 €
Datasheet

Similar


Murata Electronics
In Stock: 2.402
Unit Price: 0,67000 €
Datasheet

Similar


KEMET
In Stock: 457
Unit Price: 2,75000 €
Datasheet

Similar


TDK
In Stock: 340
Unit Price: 0,74000 €
Datasheet

Similar


TDK
In Stock: 368
Unit Price: 1,38000 €
Datasheet

Similar


TDK
In Stock: 438
Unit Price: 0,55000 €
Datasheet
2.2 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPER71H225K2M1C60A

DigiKey Part Number
RPER71H225K2M1C60A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RPER71H225K2M1C60A
Description
CAP CER 2.2UF 50V X7R RADIAL
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RPER71H225K2M1C60A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.124" W (5.50mm x 3.15mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types