Direct
Upgrade
Upgrade
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar

RPER71H105K3S1C07A | |
|---|---|
DigiKey Part Number | RPER71H105K3S1C07A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPER71H105K3S1C07A |
Description | CAP CER 1UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPER71H105K3S1C07A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.124" W (5.00mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.248" (6.30mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H105K2S1H03A | Murata Electronics | 2.142 | 490-9147-1-ND | 0,60000 € | Direct |
| RDER72A105K2P1H03B | Murata Electronics | 229 | 490-8869-ND | 0,73000 € | Upgrade |
| RDER72A105K2S1H03A | Murata Electronics | 1.500 | 490-9199-1-ND | 0,71000 € | Upgrade |
| RDER71H105K2K1H03B | Murata Electronics | 2.360 | 490-8816-ND | 0,59000 € | Similar |
| RDER71H105K2M1H03A | Murata Electronics | 27.586 | 490-9146-1-ND | 0,56000 € | Similar |








