
RPER71H104K2K1A03B | |
|---|---|
DigiKey Part Number | 490-3811-ND |
Manufacturer | |
Manufacturer Product Number | RPER71H104K2K1A03B |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPER71H104K2K1A03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.124" W (5.00mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H104K0K1H03B | Murata Electronics | 72.576 | 490-8814-ND | 0,45000 € | Direct |
| RDER72A104K1K1H03B | Murata Electronics | 4.075 | 490-8866-ND | 0,48000 € | Upgrade |
| RDER72A104K1M1H03A | Murata Electronics | 8.584 | 490-9196-1-ND | 0,50000 € | Upgrade |
| RDER71H104K0M1H03A | Murata Electronics | 14.321 | 490-9144-1-ND | 0,46000 € | Similar |
| RDER71H104K0P1H03B | Murata Electronics | 22.595 | 490-8815-ND | 0,45000 € | Similar |







