Direct
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

RPER71H102K2S1A03A | |
|---|---|
DigiKey Part Number | RPER71H102K2S1A03A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPER71H102K2S1A03A |
Description | CAP CER 1000PF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPER71H102K2S1A03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H102K0S1H03A | Murata Electronics | 70 | 490-9141-1-ND | 0,45000 € | Direct |
| RDER71H102K0M1H03A | Murata Electronics | 714 | 490-9140-1-ND | 0,45000 € | Similar |
| C315C102K5R5TA | KEMET | 4.712 | 399-9710-ND | 0,26000 € | Direct |
| FK18X7R1H102KN020 | TDK | 668 | 445-FK18X7R1H102KN020-ND | 0,24000 € | Direct |
| K102K10X7RF5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K102K10X7RF5UL2-ND | 0,03513 € | Direct |









