Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Similar
Similar
Similar

RPER71E474K2M1A03A | |
|---|---|
DigiKey Part Number | RPER71E474K2M1A03A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPER71E474K2M1A03A |
Description | CAP CER 0.47UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPER71E474K2M1A03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.124" W (5.00mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H474K1K1H03B | Murata Electronics | 0 | 490-8852-ND | 0,49000 € | Upgrade |
| RDER71H474K1M1H03A | Murata Electronics | 2.378 | 490-9182-1-ND | 0,52000 € | Upgrade |
| RDER72A474K1K1H03B | Murata Electronics | 469 | 490-8898-ND | 0,61000 € | Upgrade |
| RDER72A474K1M1H03A | Murata Electronics | 989 | 490-9228-1-ND | 0,63000 € | Upgrade |
| FK28X7R1E474KR000 | TDK | 444 | 445-FK28X7R1E474KR000-ND | 0,29000 € | Direct |






