Direct
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

RPE5C2A470J2S2Z03A | |
|---|---|
DigiKey Part Number | RPE5C2A470J2S2Z03A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPE5C2A470J2S2Z03A |
Description | CAP CER 47PF 100V NP0 RADIAL |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPE5C2A470J2S2Z03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A470J0S1H03A | Murata Electronics | 4.969 | 490-9111-1-ND | 0,47000 € | Direct |
| RDE5C2A470J0K1H03B | Murata Electronics | 796 | 490-8780-ND | 0,45000 € | Similar |
| RDE5C2A470J0M1H03A | Murata Electronics | 10.565 | 490-9110-1-ND | 0,47000 € | Similar |
| RDE5C2A470J0P1H03B | Murata Electronics | 511 | 490-8781-ND | 0,45000 € | Similar |
| C315C470J1G5TA | KEMET | 5.341 | 399-9736-ND | 0,36000 € | Direct |







