
RDE5C2A470J0S1H03A | |
|---|---|
DigiKey Part Number | 490-9111-1-ND - Cut Tape (CT) 490-9111-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C2A470J0S1H03A |
Description | CAP CER 47PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A470J0S1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28500 € | 2,85 € |
| 50 | 0,21420 € | 10,71 € |
| 100 | 0,19230 € | 19,23 € |
| 500 | 0,15548 € | 77,74 € |
| 1.000 | 0,14410 € | 144,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13090 € | 261,80 € |
| 4.000 | 0,12342 € | 493,68 € |
| 6.000 | 0,11968 € | 718,08 € |
| 10.000 | 0,11553 € | 1.155,30 € |
| 14.000 | 0,11310 € | 1.583,40 € |
| 20.000 | 0,11077 € | 2.215,40 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

