Direct
Similar
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar

RPE5C2A271J2P1A03B | |
|---|---|
DigiKey Part Number | RPE5C2A271J2P1A03B-ND |
Manufacturer | |
Manufacturer Product Number | RPE5C2A271J2P1A03B |
Description | CAP CER 270PF 100V NP0 RADIAL |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPE5C2A271J2P1A03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A271J0P1H03B | Murata Electronics | 0 | 490-8763-ND | 0,14082 € | Direct |
| RDE5C2A271J0S1H03A | Murata Electronics | 1.615 | 490-9093-1-ND | 0,47000 € | Similar |
| FK18C0G2A271JN020 | TDK | 87 | 445-4384-ND | 0,27000 € | Direct |
| K271J10C0GH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K271J10C0GH53L2-ND | 0,05887 € | Direct |
| K271J15C0GH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K271J15C0GH53L2-ND | 0,07431 € | Direct |








