Direct
Similar
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar

RPE5C2A270J2K1Z03B | |
|---|---|
DigiKey Part Number | RPE5C2A270J2K1Z03B-ND |
Manufacturer | |
Manufacturer Product Number | RPE5C2A270J2K1Z03B |
Description | CAP CER 27PF 100V NP0 RADIAL |
Customer Reference | |
Detailed Description | 27 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPE5C2A270J2K1Z03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |








