
RDE5C2A270J0M1H03A | |
|---|---|
DigiKey Part Number | 490-9090-1-ND - Cut Tape (CT) 490-9090-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C2A270J0M1H03A |
Description | CAP CER 27PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A270J0M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A270J0K1H03B | Murata Electronics | 3 | 490-8760-ND | 0,45000 € | Direct |
| RDE5C2A270J0P1H03B | Murata Electronics | 300 | 490-8761-ND | 0,45000 € | Similar |
| C317C270J2G5TA | KEMET | 1.139 | 399-9763-ND | 0,36000 € | Upgrade |
| C315C270J1G5TA | KEMET | 407 | 399-9726-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28600 € | 2,86 € |
| 50 | 0,21440 € | 10,72 € |
| 100 | 0,19250 € | 19,25 € |
| 500 | 0,15564 € | 77,82 € |
| 1.000 | 0,14425 € | 144,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13104 € | 262,08 € |
| 4.000 | 0,12355 € | 494,20 € |
| 6.000 | 0,11980 € | 718,80 € |
| 10.000 | 0,11565 € | 1.156,50 € |
| 14.000 | 0,11322 € | 1.585,08 € |
| 20.000 | 0,11089 € | 2.217,80 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

