Direct
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

RPE5C2A221J2M2A03A | |
|---|---|
DigiKey Part Number | RPE5C2A221J2M2A03A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPE5C2A221J2M2A03A |
Description | CAP CER 220PF 100V NP0 RADIAL |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RPE5C2A221J2M2A03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A221J0M1H03A | Murata Electronics | 4.496 | 490-9086-1-ND | 0,46000 € | Direct |
| RDE5C2A221J0K1H03B | Murata Electronics | 520 | 490-8756-ND | 0,45000 € | Similar |
| RDE5C2A221J0P1H03B | Murata Electronics | 523 | 490-8757-ND | 0,45000 € | Similar |
| FK28C0G2A221JN000 | TDK | 1.807 | 445-FK28C0G2A221JN000-ND | 0,27000 € | Direct |
| K221J10C0GH5UH5 | Vishay Beyschlag/Draloric/BC Components | 8.562 | 56-K221J10C0GH5UH5CT-ND | 0,22000 € | Direct |









