
K221J10C0GH5UH5 | |
|---|---|
DigiKey Part Number | 56-K221J10C0GH5UH5CT-ND - Cut Tape (CT) 56-K221J10C0GH5UH5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K221J10C0GH5UH5 |
Description | CAP CER 220PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K221J10C0GH5UH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.091" W (3.60mm x 2.30mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11600 € | 1,16 € |
| 50 | 0,08320 € | 4,16 € |
| 100 | 0,07320 € | 7,32 € |
| 500 | 0,05646 € | 28,23 € |
| 1.000 | 0,05128 € | 51,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04641 € | 116,03 € |
| 5.000 | 0,04142 € | 207,10 € |
| 7.500 | 0,03940 € | 295,50 € |
| 12.500 | 0,03736 € | 467,00 € |
| 17.500 | 0,03722 € | 651,35 € |
| 25.000 | 0,03708 € | 927,00 € |
| 30.000 | 0,03702 € | 1.110,60 € |
| 60.000 | 0,03557 € | 2.134,20 € |
| 62.500 | 0,03548 € | 2.217,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

