RPE5C1H330J2P1Z03B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 231
Unit Price: 0,45000 €
Datasheet

Similar


Murata Electronics
In Stock: 383
Unit Price: 0,45000 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,12901 €
Datasheet

Direct


TDK
In Stock: 753
Unit Price: 0,24000 €
Datasheet

Direct


TDK
In Stock: 2.955
Unit Price: 0,24000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03349 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 19.920
Unit Price: 0,21000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 2.588
Unit Price: 0,21000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,10123 €
Datasheet

Upgrade


KEMET
In Stock: 3.306
Unit Price: 0,36000 €
Datasheet

Upgrade


KEMET
In Stock: 2.545
Unit Price: 0,36000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03662 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,06009 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,12268 €
Datasheet
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPE5C1H330J2P1Z03B

DigiKey Part Number
490-3725-ND
Manufacturer
Manufacturer Product Number
RPE5C1H330J2P1Z03B
Description
CAP CER 33PF 50V NP0 RADIAL
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RPE5C1H330J2P1Z03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types