RPE5C1H150J2S1Z03A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 3.845
Unit Price: 0,46000 €
Datasheet

Similar


Murata Electronics
In Stock: 615
Unit Price: 0,45000 €
Datasheet

Similar


Murata Electronics
In Stock: 1.704
Unit Price: 0,46000 €
Datasheet

Direct


TDK
In Stock: 120
Unit Price: 0,24000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03349 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,04079 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,08422 €
Datasheet

Direct


KYOCERA AVX
In Stock: 637
Unit Price: 0,37000 €
Datasheet

Upgrade


KEMET
In Stock: 2.111
Unit Price: 0,36000 €
Datasheet

Upgrade


KEMET
In Stock: 2.384
Unit Price: 0,40000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03648 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,06009 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,10823 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,36273 €
Datasheet
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPE5C1H150J2S1Z03A

DigiKey Part Number
RPE5C1H150J2S1Z03A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RPE5C1H150J2S1Z03A
Description
CAP CER 15PF 50V NP0 RADIAL
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RPE5C1H150J2S1Z03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types