
SR155A150JAATR2 | |
|---|---|
DigiKey Part Number | SR155A150JAATR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR155A150JAATR2 |
Description | CAP CER 15PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR072A150JARAP2 | KYOCERA AVX | 0 | SR072A150JARAP2-ND | 0,10823 € | Upgrade |
| SR151A150GARTR2 | KYOCERA AVX | 0 | SR151A150GARTR2-ND | 0,36273 € | Upgrade |
| SR151A150JARTR1 | KYOCERA AVX | 2.284 | 478-SR151A150JARTR1CT-ND | 0,42000 € | Upgrade |
| SR152A150GARTR2 | KYOCERA AVX | 0 | SR152A150GARTR2-ND | 0,36273 € | Upgrade |
| SR152A150JARTR1 | KYOCERA AVX | 0 | SR152A150JARTR1-ND | 0,11397 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | 0,08422 € | 884,31 € |
| Unit Price without VAT: | 0,08422 € |
|---|---|
| Unit Price with VAT: | 0,10022 € |








