RPE5C1H103J2M1C03A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 896
Unit Price: 0,65000 €
Datasheet

Direct


Murata Electronics
In Stock: 765
Unit Price: 0,66000 €
Datasheet

Similar


Murata Electronics
In Stock: 1.001
Unit Price: 0,65000 €
Datasheet

Direct


TDK
In Stock: 1.189
Unit Price: 0,31000 €
Datasheet

Similar


TDK
In Stock: 340
Unit Price: 0,34000 €
Datasheet

Similar


TDK
In Stock: 2.649
Unit Price: 0,31000 €
Datasheet

Similar


TDK
In Stock: 10.100
Unit Price: 0,34000 €
Datasheet

Similar


TDK
In Stock: 29
Unit Price: 0,47000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,38226 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,38713 €
Datasheet

Similar


KYOCERA AVX
In Stock: 17
Unit Price: 1,14000 €
Datasheet
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPE5C1H103J2M1C03A

DigiKey Part Number
490-7011-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RPE5C1H103J2M1C03A
Description
CAP CER 10000PF 50V C0G/NP0 RAD
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.124" W (5.00mm x 3.15mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types