10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H103J1P1H03B

DigiKey Part Number
490-8635-ND
Manufacturer
Manufacturer Product Number
RDE5C1H103J1P1H03B
Description
CAP CER 10000PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H103J1P1H03B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" L x 0.124" W (5.00mm x 3.15mm)
Capacitance
Height - Seated (Max)
0.197" (5.00mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.001
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,40100 €4,01 €
500,30700 €15,35 €
1000,27800 €27,80 €
5000,22916 €114,58 €
1.0000,21408 €214,08 €
2.5000,19816 €495,40 €
5.0000,18856 €942,80 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €