Similar

RF1401D | |
|---|---|
DigiKey Part Number | 490-12129-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF1401D |
Description | FILTER SAW 433.92MHZ 8-SMD |
Customer Reference | |
Detailed Description | 433.92MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 2.8dB 1MHz Bandwidth 8-SMD, No Lead |
Category | Applications Wireless |
Manufacturer Murata Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-SMD, No Lead |
Part Status Obsolete | Height (Max) 0.055" (1.40mm) |
Frequency - Center 433.92MHz | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Bandwidth 1MHz | Base Product Number |
Insertion Loss 2.8dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B39431B3780Z810 | Qualcomm (RF front-end (RFFE) filters) | 0 | 495-3694-1-ND | 1,97000 € | Similar |
| TA0300A | TST | 458 | 4606-TA0300ACT-ND | 15,34000 € | Parametric Equivalent |



