433.92MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 3dB 1MHz Bandwidth 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA0300A

DigiKey Part Number
4606-TA0300ATR-ND - Tape & Reel (TR)
4606-TA0300ACT-ND - Cut Tape (CT)
4606-TA0300ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA0300A
Description
FILTER SAW 433.92MHZ 8-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
433.92MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 3dB 1MHz Bandwidth 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
3dB
Manufacturer
TST
Applications
Remote Control
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SMD, No Lead
Frequency - Center
433.92MHz
Height (Max)
0.067" (1.70mm)
Bandwidth
1MHz
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 458
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,34000 €15,34 €
1012,52200 €125,22 €
2511,54920 €288,73 €
5010,86380 €543,19 €
10010,69570 €1.069,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0008,73834 €26.215,02 €
Manufacturers Standard Package
Unit Price without VAT:15,34000 €
Unit Price with VAT:18,25460 €