Direct

RDER72J474MUE1H03A | |
|---|---|
DigiKey Part Number | 490-9269-1-ND - Cut Tape (CT) 490-9269-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72J474MUE1H03A |
Description | CAP CER 0.47UF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72J474MUE1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.303" L x 0.157" W (7.70mm x 4.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,24100 € | 12,41 € |
| 50 | 1,00460 € | 50,23 € |
| 100 | 0,93170 € | 93,17 € |
| 500 | 0,80848 € | 404,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,72975 € | 1.094,62 € |
| 3.000 | 0,70252 € | 2.107,56 € |
| 4.500 | 0,68887 € | 3.099,91 € |
| 7.500 | 0,67375 € | 5.053,12 € |
| 10.500 | 0,66490 € | 6.981,45 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |


