
RDER72J474MUB1H03B | |
|---|---|
DigiKey Part Number | 490-8939-ND |
Manufacturer | |
Manufacturer Product Number | RDER72J474MUB1H03B |
Description | CAP CER 0.47UF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72J474MUB1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.303" L x 0.157" W (7.70mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72J474MUE1H03A | Murata Electronics | 4.313 | 490-9269-1-ND | 1,82000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,19900 € | 11,99 € |
| 50 | 0,97140 € | 48,57 € |
| 200 | 0,84305 € | 168,61 € |
| 600 | 0,77140 € | 462,84 € |
| 1.000 | 0,74493 € | 744,93 € |
| 2.600 | 0,70451 € | 1.831,73 € |
| 5.000 | 0,68247 € | 3.412,35 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

