Upgrade
Upgrade

RDER72D474K5B1C13B | |
|---|---|
DigiKey Part Number | 490-3794-ND |
Manufacturer | |
Manufacturer Product Number | RDER72D474K5B1C13B |
Description | CAP CER 0.47UF 200V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.295" L x 0.295" W (7.50mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72E474K4K1H03B | Murata Electronics | 0 | 490-8923-ND | 0,90000 € | Upgrade |
| RDER72E474K4M1H03A | Murata Electronics | 2.718 | 490-9253-1-ND | 0,93000 € | Upgrade |


