Upgrade
Upgrade
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

RDER72D153K2K1C11B | |
|---|---|
DigiKey Part Number | 490-3792-ND |
Manufacturer | |
Manufacturer Product Number | RDER72D153K2K1C11B |
Description | CAP CER 0.015UF 200V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72J153K2K1H03B | Murata Electronics | 423 | 490-8930-ND | 0,61000 € | Upgrade |
| RDER72J153K2M1H03A | Murata Electronics | 3.185 | 490-9260-1-ND | 0,63000 € | Upgrade |
| K153K15X7RK53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K153K15X7RK53H5-ND | 0,17607 € | Direct |
| FK26X7R2J153KN000 | TDK | 503 | 445-FK26X7R2J153KN000-ND | 0,47000 € | Upgrade |
| K153K20X7RL53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K153K20X7RL53H5-ND | 0,24298 € | Upgrade |







