Direct
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

RDER72A471K0S1H03A | |
|---|---|
DigiKey Part Number | 490-9223-1-ND - Cut Tape (CT) 490-9223-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72A471K0S1H03A |
Description | CAP CER 470PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A471K0S1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 50 | 0,21080 € | 10,54 € |
| 100 | 0,18920 € | 18,92 € |
| 500 | 0,15272 € | 76,36 € |
| 1.000 | 0,14147 € | 141,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12844 € | 256,88 € |
| 4.000 | 0,12104 € | 484,16 € |
| 6.000 | 0,11733 € | 703,98 € |
| 10.000 | 0,11323 € | 1.132,30 € |
| 14.000 | 0,11082 € | 1.551,48 € |
| 20.000 | 0,10851 € | 2.170,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |







