Direct
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

RDER72A471K0P1H03B | |
|---|---|
DigiKey Part Number | 490-8893-ND |
Manufacturer | |
Manufacturer Product Number | RDER72A471K0P1H03B |
Description | CAP CER 470PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A471K0P1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72A471K0S1H03A | Murata Electronics | 0 | 490-9223-1-ND | 0,45000 € | Direct |
| RDER72A471K0M1H03A | Murata Electronics | 0 | 490-9222-1-ND | 0,39000 € | Similar |
| C315C471K1R5TA | KEMET | 2.939 | 399-9739-ND | 0,27000 € | Direct |
| K471K10X7RH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K471K10X7RH53L2-ND | 0,03581 € | Direct |
| K471K15X7RH53L2 | Vishay Beyschlag/Draloric/BC Components | 8.319 | K471K15X7RH53L2-ND | 0,22000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13615 € | 136,15 € |
| Unit Price without VAT: | 0,13615 € |
|---|---|
| Unit Price with VAT: | 0,16202 € |







